-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6535
|
Newark | Wirewound Resistor, 1 Ohm, 3W, Smd, 0.01, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:6927 [17570 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC69271R000FEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.3200 | Buy Now |
DISTI #
WSC69271R000FEK
|
Avnet Americas | Res Wirewound 6927 1 Ohm 1% 3W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC69271R000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1644 / $2.0511 | Buy Now |
DISTI #
71-WSC69271R000FEK
|
Mouser Electronics | Wirewound Resistors - SMD WSC6927 1 1% EK e3 RoHS: Compliant | 99 |
|
$1.5400 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
DISTI #
WSC69271R000FEK
|
Avnet Americas | Res Wirewound 6927 1 Ohm 1% 3W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSC69271R000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1644 / $2.0511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC69271R000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC69271R000FEK
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.7321 V |
This table gives cross-reference parts and alternative options found for WSC69271R000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC69271R000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC69271R000FBA | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEK vs WSC69271R000FBA |
WSC69271R000FEA | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEK vs WSC69271R000FEA |
WSN69271R000FEA | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEK vs WSN69271R000FEA |
WSN69271R000FEK | Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69271R000FEK vs WSN69271R000FEK |