Part Details for WSF251510K00FHEK by Vishay Intertechnologies
Overview of WSF251510K00FHEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF251510K00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61P9361
|
Newark | Wsf2515 10K 1% T-2 Ek E3 |Vishay WSF251510K00FHEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 / $1.0200 | Buy Now |
DISTI #
WSF251510K00FHEK
|
Avnet Americas | Res Metal Film 2515 10K Ohm 1% 1W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF251510K00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5123 / $0.8896 | Buy Now |
DISTI #
71-WSF251510K00FHEK
|
Mouser Electronics | Thin Film Resistors - SMD 10Kohms 1watt 1% 50ppm RoHS: Compliant | 0 |
|
$0.6960 / $1.4600 | Order Now |
|
Future Electronics | 2515 10K Ohms 1% Metal Film Resistor, Power, Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6150 / $0.7100 | Buy Now |
DISTI #
WSF251510K00FHEK
|
Avnet Americas | Res Metal Film 2515 10K Ohm 1% 1W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF251510K00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5123 / $0.8896 | Buy Now |
Part Details for WSF251510K00FHEK
WSF251510K00FHEK CAD Models
WSF251510K00FHEK Part Data Attributes:
|
WSF251510K00FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF251510K00FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 10000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |