Part Details for WSF25151K270DHEK by Vishay Dale
Overview of WSF25151K270DHEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSF25151K270DHEK
WSF25151K270DHEK CAD Models
WSF25151K270DHEK Part Data Attributes
|
WSF25151K270DHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSF25151K270DHEK
Vishay Dale
RESISTOR, METAL FILM, 1 W, 0.5 %, 50 ppm, 1270 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 35.6371 V |
Alternate Parts for WSF25151K270DHEK
This table gives cross-reference parts and alternative options found for WSF25151K270DHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF25151K270DHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF25151K270DHEK | Fixed Resistor, Metal Film, 1W, 1270ohm, 35.6371V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF25151K270DHEK vs WSF25151K270DHEK |
WSF25151K270DHBA | RESISTOR, METAL FILM, 1 W, 0.5 %, 50 ppm, 1270 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSF25151K270DHEK vs WSF25151K270DHBA |
WSF25151K270DHEA | RESISTOR, METAL FILM, 1 W, 0.5 %, 50 ppm, 1270 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF25151K270DHEK vs WSF25151K270DHEA |