Part Details for WSF25151K400FKTB by Vishay Intertechnologies
Overview of WSF25151K400FKTB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF25151K400FKTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF25151K400FKTB
|
Avnet Americas | Res Metal Film 2515 1.4K Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF25151K400FKTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9315 / $1.3806 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0100 | Buy Now |
|
Bristol Electronics | 1920 |
|
RFQ | ||
|
Quest Components | 1536 |
|
$1.2120 / $3.2320 | Buy Now | |
DISTI #
WSF25151K400FKTB
|
Avnet Americas | Res Metal Film 2515 1.4K Ohm 1% 1W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF25151K400FKTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9315 / $1.3806 | Buy Now |
Part Details for WSF25151K400FKTB
WSF25151K400FKTB CAD Models
WSF25151K400FKTB Part Data Attributes:
|
WSF25151K400FKTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF25151K400FKTB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1400ohm, 1% +/-Tol, 100ppm/Cel, 2515,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Molded Encapsulation | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 37.4166 V |