Part Details for WSF25151K600FKEA by Vishay Intertechnologies
Overview of WSF25151K600FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF25151K600FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF25151K600FKEA
|
Avnet Americas | Res Metal Film 2515 1.6K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF25151K600FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4320 | Buy Now |
DISTI #
WSF25151K600FKEA
|
Avnet Americas | Res Metal Film 2515 1.6K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF25151K600FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
DISTI #
WSF25151K600FKEA
|
Avnet Americas | Res Metal Film 2515 1.6K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF25151K600FKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
Part Details for WSF25151K600FKEA
WSF25151K600FKEA CAD Models
WSF25151K600FKEA Part Data Attributes
|
WSF25151K600FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF25151K600FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 1600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |