WSF251521R00FEEA
Description: Fixed Resistor, Metal Film, 1W, 21ohm, 4.5826V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2515, CHIP

Overview of WSF251521R00FEEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming

Price & Stock for WSF251521R00FEEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSF251521R00FEEA
Avnet Americas Res Metal Film 2515 21 Ohm 1% 1W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF251521R00FEEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.7783
  • 4,000 $0.7673
  • 8,000 $0.7507
  • 12,000 $0.7342
  • 16,000 $0.7176
  • 20,000 $0.7066
  • 200,000 $0.6900
$0.6900 / $0.7783 Buy Now

CAD Models for WSF251521R00FEEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSF251521R00FEEA by Vishay Intertechnologies

WSF251521R00FEEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Molded
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
21 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. WSF251521R00FEEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 21ohm, 4.5826V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2515, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSF251521R00FEEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSF251521R00FEEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSF251521R00FEEA would you like to use for your alert(s)?
  • Please alert me when WSF251521R00FEEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSF251521R00FEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSF251521R00FEEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSF251521R00FEEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSF251521R00FEEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSF251521R00FEEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: