Part Details for WSF2515240R0FHEK by Vishay Intertechnologies
Overview of WSF2515240R0FHEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF2515240R0FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF2515240R0FHEK
|
Avnet Americas | WSF2515 240 1% T-2 EK e3 - Bulk (Alt: WSF2515240R0FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3795 / $0.5708 | Buy Now |
Part Details for WSF2515240R0FHEK
WSF2515240R0FHEK CAD Models
WSF2515240R0FHEK Part Data Attributes
|
WSF2515240R0FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF2515240R0FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 240ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15.4919 V |
Alternate Parts for WSF2515240R0FHEK
This table gives cross-reference parts and alternative options found for WSF2515240R0FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF2515240R0FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF2515240R0FHEA | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 240 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF2515240R0FHEK vs WSF2515240R0FHEA |
WSF2515240R0FHEA | Fixed Resistor, Metal Film, 1W, 240ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP, GREEN | Vishay Intertechnologies | WSF2515240R0FHEK vs WSF2515240R0FHEA |