Part Details for WSF251541R20DKEA by Vishay Intertechnologies
Overview of WSF251541R20DKEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF251541R20DKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF251541R20DKEA
|
Avnet Americas | WSF2515 41.2 .5% T-1 EA e3 - Tape and Reel (Alt: WSF251541R20DKEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.7783 | Buy Now |
Part Details for WSF251541R20DKEA
WSF251541R20DKEA CAD Models
WSF251541R20DKEA Part Data Attributes
|
WSF251541R20DKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF251541R20DKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 41.2ohm, 6.4187V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 6.4187 V |
Alternate Parts for WSF251541R20DKEA
This table gives cross-reference parts and alternative options found for WSF251541R20DKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF251541R20DKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF251541R20DKEK | RESISTOR, METAL FILM, 1 W, 0.5 %, 100 ppm, 41.2 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF251541R20DKEA vs WSF251541R20DKEK |
WSF251541R20DKEK | Fixed Resistor, Metal Film, 1W, 41.2ohm, 6.4187V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF251541R20DKEA vs WSF251541R20DKEK |