Part Details for WSF25155K230DEEK by Vishay Intertechnologies
Overview of WSF25155K230DEEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF25155K230DEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF25155K230DEEK
|
Avnet Americas | Res Metal Film 2515 5.23K Ohm 0.5% 1W ±25ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF25155K230DEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8630 / $3.2345 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3600 | Buy Now |
DISTI #
WSF25155K230DEEK
|
Avnet Americas | Res Metal Film 2515 5.23K Ohm 0.5% 1W ±25ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF25155K230DEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8630 / $3.2345 | Buy Now |
Part Details for WSF25155K230DEEK
WSF25155K230DEEK CAD Models
WSF25155K230DEEK Part Data Attributes:
|
WSF25155K230DEEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF25155K230DEEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 5230ohm, 72.3187V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Molded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |