Part Details for WSF452711K00FKTB by Vishay Intertechnologies
Overview of WSF452711K00FKTB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF452711K00FKTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF452711K00FKTB
|
Avnet Americas | Res Metal Film 4527 11K Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Bulk (Alt: WSF452711K00FKTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3662 / $2.0117 | Buy Now |
DISTI #
71-WSF452711K00FKTB
|
Mouser Electronics | Thin Film Resistors - SMD 11Kohms 2watts 1% RoHS: Not Compliant | 0 |
|
$1.4600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4700 | Buy Now |