Part Details for WSF452711K80FKEK by Vishay Intertechnologies
Overview of WSF452711K80FKEK by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF452711K80FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF452711K80FKEK
|
Avnet Americas | Res Metal Film 4527 11.8K Ohm 1% 2W ±100ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF452711K80FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6831 / $1.1439 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8340 | Buy Now |