Part Details for WSF4527140R0FEEA by Vishay Intertechnologies
Overview of WSF4527140R0FEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF4527140R0FEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF4527140R0FEEA
|
Avnet Americas | Res Metal Film 4527 140 Ohm 1% 2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF4527140R0FEEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 53 Weeks, 0 Days Container: Reel | 0 |
|
$1.0557 / $1.5384 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$1.1300 | Buy Now |