Part Details for WSF45271K000JKEA by Vishay Intertechnologies
Overview of WSF45271K000JKEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF45271K000JKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF45271K000JKEA
|
Avnet Americas | Res Metal Film 4527 1K Ohm 5% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF45271K000JKEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 85 Weeks, 0 Days Container: Reel | 0 |
|
$0.6831 / $1.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.7340 | Buy Now |
DISTI #
WSF45271K000JKEA
|
Avnet Americas | Res Metal Film 4527 1K Ohm 5% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF45271K000JKEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 85 Weeks, 0 Days Container: Reel | 0 |
|
$0.6831 / $1.0058 | Buy Now |
Part Details for WSF45271K000JKEA
WSF45271K000JKEA CAD Models
WSF45271K000JKEA Part Data Attributes:
|
WSF45271K000JKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF45271K000JKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 1000ohm, 44.7214V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 85 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 44.7214 V |
Alternate Parts for WSF45271K000JKEA
This table gives cross-reference parts and alternative options found for WSF45271K000JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF45271K000JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF45271K000JKBA | Fixed Resistor, Metal Film, 2W, 1000ohm, 44.7214V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSF45271K000JKEA vs WSF45271K000JKBA |