Part Details for WSF4527232R0JKEB by Vishay Intertechnologies
Overview of WSF4527232R0JKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF4527232R0JKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF4527232R0JKEB
|
Avnet Americas | Res Metal Film 4527 232 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF4527232R0JKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5279 / $0.7692 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5610 | Buy Now |
DISTI #
WSF4527232R0JKEB
|
Avnet Americas | Res Metal Film 4527 232 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF4527232R0JKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5279 / $0.7692 | Buy Now |