Part Details for WSF4527362R0DKEK by Vishay Intertechnologies
Overview of WSF4527362R0DKEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF4527362R0DKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF4527362R0DKEK
|
Avnet Americas | Res Metal Film 4527 362 Ohm 0.5% 2W ±100ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527362R0DKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0557 / $1.7750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3000 | Buy Now |
DISTI #
WSF4527362R0DKEK
|
Avnet Americas | Res Metal Film 4527 362 Ohm 0.5% 2W ±100ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527362R0DKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0557 / $1.7750 | Buy Now |