Part Details for WSF4527515R0FEEK by Vishay Intertechnologies
Overview of WSF4527515R0FEEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF4527515R0FEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF4527515R0FEEK
|
Avnet Americas | Res Metal Film 4527 515 Ohm 1% 2W ±25ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527515R0FEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3662 / $2.2878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6700 | Buy Now |
DISTI #
WSF4527515R0FEEK
|
Avnet Americas | Res Metal Film 4527 515 Ohm 1% 2W ±25ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527515R0FEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3662 / $2.2878 | Buy Now |