Part Details for WSF452755R00FKEB by Vishay Intertechnologies
Overview of WSF452755R00FKEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF452755R00FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF452755R00FKEB
|
Avnet Americas | Res Metal Film 4527 55 Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF452755R00FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5279 / $0.7692 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5610 | Buy Now |
DISTI #
WSF452755R00FKEB
|
Avnet Americas | Res Metal Film 4527 55 Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF452755R00FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5279 / $0.7692 | Buy Now |
DISTI #
WSF452755R00FKEB
|
Avnet Americas | Res Metal Film 4527 55 Ohm 1% 2W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF452755R00FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5279 / $0.7692 | Buy Now |
Part Details for WSF452755R00FKEB
WSF452755R00FKEB CAD Models
WSF452755R00FKEB Part Data Attributes
|
WSF452755R00FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF452755R00FKEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 55 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 10.4881 V |