Filter Your Search
1 - 1 of 1 results
|
WSF452755R00FKEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 55 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 10.4881 V | e3 | AEC-Q200 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |