Part Details for WSFM-122-22101F by Vishay Electro-Films
Overview of WSFM-122-22101F by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSFM-122-22101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WSFM-122-22101F 22.1K 1% 50PPM Class K visual SAP# SFM22101FCANKWS BARE DIE | 150 in Stock |
|
RFQ |