Part Details for WSFM-123-66500F by Vishay Electro-Films
Overview of WSFM-123-66500F by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSFM-123-66500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WSFM-123-66500F 6.65K 1% 25PPM Class K Visual SAP# SFM66500FEANKWS BARE DIE | 618 in Stock |
|
RFQ |