Part Details for WSFM-260-39000J by Vishay Electro-Films
Overview of WSFM-260-39000J by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSFM-260-39000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WSFM-260-39000J 3.9K 5% 100PPM Au Pads/Class K VIS. SAP# SFM39000JKGNKWS BARE DIE | 2 in Stock |
|
RFQ |