-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 7W, 0.003ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSHM28183L000FEK
|
Avnet Americas | Res Metal Strip 2818 3MilliOhm 1% 6W ±200ppm/°C Molded Bulk (Alt: WSHM28183L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9280 | Buy Now |
DISTI #
WSHM28183L000FEK
|
Avnet Americas | Res Metal Strip 2818 3MilliOhm 1% 6W ±200ppm/°C Molded Bulk (Alt: WSHM28183L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHM28183L000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHM28183L000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 7W, 0.003ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2818, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, STANDARD: AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |