-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 7W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1709
|
Newark | Res, 0R015, 7W, 2818, Metal Strip, Resistance:0.015Ohm, Product Range:Wshm2818 Series, Resistor Case/Package:2818 [7146 Metric], Power Rating:7W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:7.1Mm Rohs Compliant: Yes |Vishay WSHM2818R0150FEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3601 |
|
$0.6990 / $1.2700 | Buy Now |
DISTI #
12AC7814
|
Newark | Res, 0R015, 7W, 2818, Metal Strip, Resistance:0.015Ohm, Product Range:Wshm2818 Series, Resistor Case/Package:2818 [7146 Metric], Power Rating:7W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:7.1Mm Rohs Compliant: Yes |Vishay WSHM2818R0150FEA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
WSHM2818R0150FEA
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSHM2818R0150FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 3500 |
|
$0.4148 | Buy Now |
DISTI #
08AJ1709
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 08AJ1709) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 3601 Partner Stock |
|
$0.6870 / $1.2400 | Buy Now |
DISTI #
71-WSHM2818R0150FEA
|
Mouser Electronics | Current Sense Resistors - SMD .015ohms 7watt 1% RoHS: Compliant | 9879 |
|
$0.4400 / $1.1200 | Buy Now |
DISTI #
V72:2272_17044731
|
Arrow Electronics | Res Metal Strip 2818 0.015 Ohm 1% 7W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 3456 |
|
$0.4529 / $0.8809 | Buy Now |
|
Future Electronics | WSHM2818 Series 0.015 Ohm 7 W ±1% ±75 ppm/°C SMT Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 3500Reel |
|
$0.4300 | Buy Now |
DISTI #
71031809
|
Verical | Res Metal Strip 2818 0.015 Ohm 1% 7W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2248 | Americas - 3456 |
|
$0.5837 / $0.7579 | Buy Now |
DISTI #
WSHM2818R0150FEA
|
TTI | Current Sense Resistors - SMD .015ohms 7watt 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 10500 In Stock |
|
$0.4380 / $0.4550 | Buy Now |
DISTI #
WSHM2818R0150FEA
|
Avnet Americas | SMD Chip Resistor, 15 MOhm, ± 1%, 7 W, 2818 [7146 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSHM2818R0150FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 3500 |
|
$0.4148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHM2818R0150FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHM2818R0150FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 7W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.324 V |