Part Details for WSHM2818R0200FEB by Vishay Dale
Overview of WSHM2818R0200FEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSHM2818R0200FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSHM2818R0200FEBCT-ND
|
DigiKey | RES 20 MOHM 1% 7W 2818 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
621 In Stock |
|
$0.5899 / $1.3600 | Buy Now |