Filter Your Search
1 - 1 of 1 results
|
WSHM2818R0200FEB
Vishay Intertechnologies
|
$0.8386 | Active | 20 mΩ | 1 % | 7 W | 2818 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 374.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 7.1 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | Vishay |