Part Details for WSHP2818R0820FEA by Vishay Intertechnologies
Overview of WSHP2818R0820FEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WSHP2818R0820FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSHP2818R0820FEA
|
Avnet Americas | Resistor Metal Strip 0.082Ohm 1% 2-Pin 2818 Emboss T/R - Tape and Reel (Alt: WSHP2818R0820FEA) Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8251 | Buy Now |
DISTI #
71-WSHP2818R0820FEA
|
Mouser Electronics | Current Sense Resistors - SMD 10W .082ohms 1% RoHS: Compliant | 3346 |
|
$0.5720 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks | 0 |
|
$0.5690 | Buy Now |
Part Details for WSHP2818R0820FEA
WSHP2818R0820FEA CAD Models
WSHP2818R0820FEA Part Data Attributes
|
WSHP2818R0820FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHP2818R0820FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 10W, 0.082ohm, 0.9055V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.9055 V |