Part Details for WSK25123L300DTB by Vishay Intertechnologies
Overview of WSK25123L300DTB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK25123L300DTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSK25123L300DTB
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 0.5%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSK25123L300DTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5461 / $4.2601 | Buy Now |
DISTI #
71-WSK25123L300DTB
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .0033mOhm 5% RoHS: Not Compliant | 0 |
|
$3.2900 / $3.6600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1100 | Buy Now |
DISTI #
WSK25123L300DTB
|
TTI | Current Sense Resistors - SMD 1watt .0033mOhm 5% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6800 / $3.6200 | Buy Now |
DISTI #
WSK25123L300DTB
|
Avnet Americas | SMD Chip Resistor, 3.3 MOhm, ± 0.5%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSK25123L300DTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5461 / $4.2601 | Buy Now |