Part Details for WSKW06122L000FEK by Vishay Intertechnologies
Overview of WSKW06122L000FEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSKW06122L000FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y4388
|
Newark | Wskw0612 .002 1% Ek E3 |Vishay WSKW06122L000FEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.3470 | Buy Now |
DISTI #
WSKW06122L000FEK
|
Avnet Americas | RES METAL STRP 0.002 OHM 1.0W 1% 0612 SMD - Bulk (Alt: WSKW06122L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2011 / $0.2958 | Buy Now |
DISTI #
V79:2366_23283612
|
Arrow Electronics | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 573 |
|
$0.1767 | Buy Now |
DISTI #
V99:2348_16283442
|
Arrow Electronics | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1642 | Americas - 192 |
|
$0.0059 / $0.0231 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$0.2160 | Buy Now |
DISTI #
32644167
|
Verical | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1642 | Americas - 573 |
|
$0.1767 | Buy Now |
Part Details for WSKW06122L000FEK
WSKW06122L000FEK CAD Models
WSKW06122L000FEK Part Data Attributes
|
WSKW06122L000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSKW06122L000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.045V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.457 mm | |
Package Length | 1.5 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |