WSL-1206 0.1 1% R86 by: Vishay Intertechnologies

Part Details for WSL-1206 0.1 1% R86 by Vishay Intertechnologies

Overview of WSL-1206 0.1 1% R86 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
1206CS-030XJBC Coilcraft Inc General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

Price & Stock for WSL-1206 0.1 1% R86

Part # Distributor Description Stock Price Buy
Bristol Electronics   3972
RFQ

Part Details for WSL-1206 0.1 1% R86

WSL-1206 0.1 1% R86 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL-1206 0.1 1% R86 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL-1206 0.1 1% R86 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL-1206 0.1 1% R86 would you like to use for your alert(s)?
  • Please alert me when WSL-1206 0.1 1% R86 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL-1206 0.1 1% R86 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL-1206 0.1 1% R86 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL-1206 0.1 1% R86 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL-1206 0.1 1% R86.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL-1206 0.1 1% R86 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: