Part Details for WSL0805R0200FEB by Vishay Dale
Overview of WSL0805R0200FEB by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL0805R0200FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL0805R0200FEBCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4129 / $1.1600 | Buy Now |
DISTI #
71582071
|
RS | Resistors, Current Sense, Pwr Rtg 0.125W,0.02 Ohms,1% Tol, Power Metal Strip | Vishay Dale WSL0805R0200FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
New Advantage Corporation | WSL Series 0805 0.125 W 0.02 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2653 / $0.2843 | Buy Now |