Part Details for WSL0805R1250FEA by Vishay Dale
Overview of WSL0805R1250FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL0805R1250FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL0805R1250FEACT-ND
|
DigiKey | WSL-0805 .125 1% EA E3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4629 In Stock |
|
$0.2300 / $0.8000 | Buy Now |
DISTI #
71582340
|
RS | Resistors, Current Sense, Pwr Rtg 0.125 W,0.125 Ohms,1% Tol, Lead-Free, Tape/Reel | Vishay Dale WSL0805R1250FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4200 | RFQ |