Part Details for WSL120600000ZTA9 by Vishay Intertechnologies
Overview of WSL120600000ZTA9 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for WSL120600000ZTA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL120600000ZTA9
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Metal Strip, 65 A, Surface Mount - Tape and Reel (Alt: WSL120600000ZTA9) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6831 / $0.8678 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 2.1M Ohm, 1±%, 275ppm | 3089 |
|
$0.2411 / $0.6576 | Buy Now |
DISTI #
WSL120600000ZTA9
|
Avnet Americas | Zero Ohm Resistor, Jumper, 1206 [3216Metric], Metal Strip, 65 A, Surface Mount - Tape and Reel (Alt: WSL120600000ZTA9) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6831 / $0.8678 | Buy Now |
Part Details for WSL120600000ZTA9
WSL120600000ZTA9 CAD Models
WSL120600000ZTA9 Part Data Attributes:
|
WSL120600000ZTA9
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL120600000ZTA9
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0ohm, 3900ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED CURRENT: 65A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |