Datasheets
WSL20101L000FEK18 by:

RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2010, CHIP, GREEN

Part Details for WSL20101L000FEK18 by Vishay Dale

Overview of WSL20101L000FEK18 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSL20101L000FEK18

Part # Distributor Description Stock Price Buy
DISTI # WSL20101L000FEK18-ND
DigiKey RES 0.001 OHM 1% 1W 2010 Min Qty: 100 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.6500
$1.6500 Buy Now
DISTI # 71583272
RS Resistors, Current Sense, Pwr Rtg 1W,0.001 Ohm,1% Tol, Pb-Free, Bulk, High Power | Vishay Dale WSL20101L000FEK18 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $1.4000
$1.4000 RFQ

Part Details for WSL20101L000FEK18

WSL20101L000FEK18 CAD Models

WSL20101L000FEK18 Part Data Attributes

WSL20101L000FEK18 Vishay Dale
Buy Now Datasheet
Compare Parts:
WSL20101L000FEK18 Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 5.08 mm
Package Style SMT
Package Width 2.54 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.001 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 275 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.0316 V

Alternate Parts for WSL20101L000FEK18

This table gives cross-reference parts and alternative options found for WSL20101L000FEK18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL20101L000FEK18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSL20101L000FTA18 RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2010, CHIP Vishay Dale WSL20101L000FEK18 vs WSL20101L000FTA18
WSL20101L000FTA18 Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL20101L000FEK18 vs WSL20101L000FTA18
WSL20101L000FBA18 Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL20101L000FEK18 vs WSL20101L000FBA18
WSL20101L000FEA18 RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2010, CHIP, GREEN Vishay Dale WSL20101L000FEK18 vs WSL20101L000FEA18

WSL20101L000FEK18 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL20101L000FEK18 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL20101L000FEK18 by Vishay Dale

Select Manufacturer
Which Manufacturer of WSL20101L000FEK18 would you like to use for your alert(s)?
  • Please alert me when WSL20101L000FEK18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL20101L000FEK18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL20101L000FEK18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL20101L000FEK18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL20101L000FEK18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL20101L000FEK18 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: