Part Details for WSL20102L000FEB by Vishay Dale
Overview of WSL20102L000FEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL20102L000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL20102L000FEBCT-ND
|
DigiKey | RES 0.002 OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.7255 / $1.8400 | Buy Now |
DISTI #
71583318
|
RS | Resistors, Current Sense, Pwr Rtg 0.5W,0.002 Ohms,1% Tol, Lead-Free, Tape/Reel | Vishay Dale WSL20102L000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.4400 | RFQ |