-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 5 %, 275 ppm, 0.002 ohm, SURFACE MOUNT, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL20102L000JBA-ND
|
DigiKey | RES 0.002 OHM 5% 1/2W 2010 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1952 | Buy Now |
DISTI #
71583325
|
RS | Resistors, Current Sense, Pwr Rtg 0.5W,0.002 Ohms,5% Tol, Tin-Lead, Bulk | Vishay Dale WSL20102L000JBA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL20102L000JBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL20102L000JBA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 5 %, 275 ppm, 0.002 ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |