Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
WSL2010R0100FTB-ND
DigiKey
RES 0.01 OHM 1% 1/2W 2010
Min Qty:
1000
Lead time:
10 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.9966
Buy Now
Details
RS
Resistors, Current Sense, Pwr Rtg 0.5W,0.01 Ohm,1% Tol, Power Metal Strip | Vishay Dale WSL2010R0100FTB
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Container:
Bulk
0
$2.0100
RFQ
Details
Bristol Electronics
426
RFQ
Details
Quest Components
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 2010
739
1
$1.8265
56
$0.9133
220
$0.7306
$0.7306 / $1.8265
Buy Now
Details
Quest Components
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 2010
730
1
$1.7795
313
$0.8898
675
$0.8186
$0.8186 / $1.7795
Buy Now
Want to compare parts?
WSL2010R0100FTB
Vishay Dale
Current Sensing Resistors 1/2watt 0.01ohms 1%
VS
Select a part to compare
Choose Part to Compare
Search a specific part