-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Resistors; Series:WSL; Resistance:0.05ohm; Resistance Tolerance:1%; Power Rating:500mW; Operating Temperature Range:-65 C to ? C; Resistor Element Material:Metal Strip; Temperature Coefficient:75ppm/ C RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R0150FEB18-ND
|
DigiKey | RES 0.015 OHM 1% 1W 2010 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6643 | Buy Now |
DISTI #
71583588
|
RS | Resistors, Current Sense, Pwr Rtg 1W,0.015 Ohms,1% Tol, Power Metal Strip, Hi Pwr | Vishay Dale WSL2010R0150FEB18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0150FEB18
Vishay Dale
Buy Now
|
Compare Parts:
WSL2010R0150FEB18
Vishay Dale
Current Sense Resistors; Series:WSL; Resistance:0.05ohm; Resistance Tolerance:1%; Power Rating:500mW; Operating Temperature Range:-65 C to ? C; Resistor Element Material:Metal Strip; Temperature Coefficient:75ppm/ C RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |