-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5829
|
Newark | Resistor, metal Alloy,0.02Ohms,1+/-% Tol,-75,75Ppm-Tc,2010-Case Rohs Compliant: No |Vishay WSL2010R0200FTA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 / $0.7940 | Buy Now |
DISTI #
WSL2010R0200FTA
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL2010R0200FTA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |
DISTI #
71-WSL2010R0200FTA
|
Mouser Electronics | Current Sense Resistors - SMD .02 OHM 1% 1/2W 75PPM | 0 |
|
$0.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.0400 | Buy Now |
|
Bristol Electronics | 7173 |
|
RFQ | ||
DISTI #
WSL2010R0200FTA
|
TTI | Current Sense Resistors - SMD .02 OHM 1% 1/2W 75PPM Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.7330 | Buy Now |
DISTI #
WSL2010R0200FTA
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL2010R0200FTA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 971 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0200FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0200FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSL2010R0200FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0200FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0200FEA | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FTA vs WSL2010R0200FEA |
WSL2010R0200FEK | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FTA vs WSL2010R0200FEK |
WSL2010R0200FTB | Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0200FTA vs WSL2010R0200FTB |