Part Details for WSL2010R0200JEA18 by Vishay Intertechnologies
Overview of WSL2010R0200JEA18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2010R0200JEA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R0200JEA18
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 5%, 1 W, 2010 [5025 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2010R0200JEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.5745 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4190 | Buy Now |
DISTI #
WSL2010R0200JEA18
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 5%, 1 W, 2010 [5025 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2010R0200JEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.5745 | Buy Now |
DISTI #
WSL2010R0200JEA18
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 5%, 1 W, 2010 [5025 Metric], Metal Strip, High Power (Alt: WSL2010R0200JEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |