-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.05 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLF-.05CT-ND
|
DigiKey | RES 0.05 OHM 1% 1W 2010 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79382 In Stock |
|
$0.2724 / $0.7700 | Buy Now |
DISTI #
70411128
|
RS | WSL2010 SMD Resistor, HP, 1W, 1%, R050 | Vishay Dale WSL2010R0500FEA18 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.4600 | RFQ |
|
ES Components | DALE WSL2010R0500FEA184K REEL | 0 in Stock |
|
RFQ | |
|
New Advantage Corporation | WSL Series 2010 0.5 W 0.05 O �1% �75 ppm/�C SMT Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.5333 / $0.5714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0500FEA18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0500FEA18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.05 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |
This table gives cross-reference parts and alternative options found for WSL2010R0500FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0500FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0500FTA18 | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0500FEA18 vs WSL2010R0500FTA18 |
WSL2010R0500FEA18 | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0500FEA18 vs WSL2010R0500FEA18 |
WSL2010R0500FBA18 | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0500FEA18 vs WSL2010R0500FBA18 |
WSL2010R0500FEK18 | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0500FEA18 vs WSL2010R0500FEK18 |