WSL25124L900FTA18
Description: RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 150 ppm, 0.0049 ohm, SURFACE MOUNT, 2512, CHIP

Overview of WSL25124L900FTA18 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSL25124L900FTA18 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # WSL25124L900FTA18-ND
DigiKey RES 0.0049 OHM 1% 2W 2512 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.4809
$1.4809 Buy Now
DISTI # 71588461
RS Current Sense, Resistor, WSL-2512-18.00491%R86 | Vishay Dale WSL25124L900FTA18 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $2.4400
  • 10,000 $2.3200
  • 20,000 $2.2000
  • 200,000 $2.0800
  • 500,000 $1.9500
$1.9500 / $2.4400 RFQ

CAD Models for WSL25124L900FTA18 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL25124L900FTA18 by Vishay Dale

WSL25124L900FTA18
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.0049 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
150 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.099 V
Want to compare parts?
  1. WSL25124L900FTA18
    Vishay Dale
    RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 150 ppm, 0.0049 ohm, SURFACE MOUNT, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL25124L900FTA18 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL25124L900FTA18 by Vishay Dale

Select Manufacturer
Which Manufacturer of WSL25124L900FTA18 would you like to use for your alert(s)?
  • Please alert me when WSL25124L900FTA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL25124L900FTA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL25124L900FTA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL25124L900FTA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL25124L900FTA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL25124L900FTA18 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: