Part Details for WSL2512R1400FEB by Vishay Dale
Overview of WSL2512R1400FEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2512R1400FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL2512R1400FEBCT-ND
|
DigiKey | RES 0.14 OHM 1% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1753 In Stock |
|
$0.3160 / $1.0700 | Buy Now |
DISTI #
71587992
|
RS | Current Sense, Resistor, WSL-2512.141%EBe3 | Vishay Dale WSL2512R1400FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.5020 | RFQ |