-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0513
|
Newark | Res, R001, 1%, 3W, 2726, Metal Strip, Resistance:0.001Ohm, Product Range:Wsl2726 Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.9Mm Rohs Compliant: Yes |Vishay WSL27261L000FEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1452 |
|
$0.9470 | Buy Now |
DISTI #
41Y6334
|
Newark | Res, R001, 1%, 3W, 2726, Metal Strip, Resistance:0.001Ohm, Product Range:Wsl2726 Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.9Mm Rohs Compliant: Yes |Vishay WSL27261L000FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3100 | Buy Now |
DISTI #
WSL27261L000FEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL27261L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
$0.7062 | Buy Now |
DISTI #
67AK0513
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 67AK0513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 1452 Partner Stock |
|
$1.3400 / $1.9900 | Buy Now |
DISTI #
71-WSL27261L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watt .001ohm 1% RoHS: Compliant | 1381 |
|
$0.7660 / $1.9300 | Buy Now |
|
Future Electronics | WSL-2726 .001 1% EA RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
WSL27261L000FEA
|
TTI | Current Sense Resistors - SMD 3watt .001ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 21000 In Stock |
|
$0.6780 / $0.6920 | Buy Now |
DISTI #
WSL27261L000FEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL27261L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
$0.7062 | Buy Now |
DISTI #
67AK0513
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 67AK0513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 1452 Partner Stock |
|
$1.3400 / $1.9900 | Buy Now |
DISTI #
WSL27261L000FEA
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power (Alt: WSL27261L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL27261L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL27261L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.68 mm | |
Package Length | 6.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2726 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 0.0548 V |
This table gives cross-reference parts and alternative options found for WSL27261L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL27261L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL27261L000FEK | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP | Vishay Intertechnologies | WSL27261L000FEA vs WSL27261L000FEK |
WSL27261L000FEB | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP | Vishay Intertechnologies | WSL27261L000FEA vs WSL27261L000FEB |