-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1782
|
Newark | Res, 0R005, 3W, 2726, Metal Strip, Resistance:0.005Ohm, Product Range:Wsl2726 Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.9Mm Rohs Compliant: Yes |Vishay WSL27265L000FEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$1.2400 / $1.3500 | Buy Now |
DISTI #
41Y6349
|
Newark | Res, 0R005, 3W, 2726, Metal Strip, Resistance:0.005Ohm, Product Range:Wsl2726 Series, Resistor Case/Package:2726 [6966 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.9Mm Rohs Compliant: Yes |Vishay WSL27265L000FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3100 | Buy Now |
DISTI #
WSL27265L000FEB
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL27265L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9315 / $1.3806 | Buy Now |
DISTI #
08AJ1782
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 08AJ1782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 740 Partner Stock |
|
$1.7400 | Buy Now |
DISTI #
71-WSL27265L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .005ohm 1% RoHS: Compliant | 2693 |
|
$0.7580 / $1.5900 | Buy Now |
|
Future Electronics | WSL2726 Series 0.005 Ohm ±1% 3 W ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.8500 / $0.8850 | Buy Now |
DISTI #
69065622
|
Verical | Res Metal Strip 2726 0.005 Ohm 1% 3W ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 32 Package Multiple: 1 Date Code: 2312 | Americas - 646 |
|
$1.0038 / $1.0162 | Buy Now |
DISTI #
WSL27265L000FEB
|
TTI | Current Sense Resistors - SMD 3watts .005ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7400 / $0.7900 | Buy Now |
DISTI #
WSL27265L000FEB
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL27265L000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9315 / $1.3806 | Buy Now |
DISTI #
08AJ1782
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ± 1%, 3 W, 2726 [6966 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 08AJ1782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 740 Partner Stock |
|
$1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL27265L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL27265L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2726 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |