Part Details for WSL2816R0100FEB by Vishay Intertechnologies
Overview of WSL2816R0100FEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2816R0100FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2816R0100FEB
|
Avnet Americas | WSL-2816 .01 1% EB e3 - Tape and Reel (Alt: WSL2816R0100FEB) Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3065 / $0.8777 | Buy Now |
DISTI #
71-WSL2816-0.01-E3
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .01ohms 1% RoHS: Compliant | 1760 |
|
$0.4870 / $1.0900 | Buy Now |
DISTI #
WSL2816R0100FEB
|
Avnet Abacus | Res Metal Strip 2816 0.01 Ohm 1% 2W �75ppm/�C Molded SMD SMD T/R (Alt: WSL2816R0100FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |