WSL36377L300FEA
Description: RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 50 ppm, 0.0073 ohm, SURFACE MOUNT, 3637, CHIP, GREEN

Overview of WSL36377L300FEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSL36377L300FEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # WSL36377L300FEA-ND
DigiKey RES 0.0073 OHM 1% 3W 3637 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.6040
$0.6040 Buy Now
DISTI # 71589898
RS CURRENT SENSE, RESISTOR, WSL-3637.00731%EAe3 | Vishay Dale WSL36377L300FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.8900
  • 5,000 $0.8400
  • 10,000 $0.8000
  • 100,000 $0.7500
  • 250,000 $0.7100
$0.7100 / $0.8900 RFQ

CAD Models for WSL36377L300FEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL36377L300FEA by Vishay Dale

WSL36377L300FEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 3637
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
9.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
9.14 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.0073 Ω
Resistor Type
FIXED RESISTOR
Size Code
3637
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.148 V
Want to compare parts?
  1. WSL36377L300FEA
    Vishay Dale
    RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 50 ppm, 0.0073 ohm, SURFACE MOUNT, 3637, CHIP, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL36377L300FEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL36377L300FEA by Vishay Dale

Select Manufacturer
Which Manufacturer of WSL36377L300FEA would you like to use for your alert(s)?
  • Please alert me when WSL36377L300FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL36377L300FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL36377L300FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL36377L300FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL36377L300FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL36377L300FEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: