-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 0.5 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 3637, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL3637R0100DBA-ND
|
DigiKey | RES 0.01 OHM 0.5% 3W 3637 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3163 | Buy Now |
DISTI #
71589941
|
RS | CURRENT SENSE, RESISTOR, WSL-3637.01.5%B43 | Vishay Dale WSL3637R0100DBA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 / $3.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL3637R0100DBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL3637R0100DBA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 0.5 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 3637, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 3637 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.14 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.1732 V |
This table gives cross-reference parts and alternative options found for WSL3637R0100DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL3637R0100DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL3637R0100DEK | Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP | Vishay Intertechnologies | WSL3637R0100DBA vs WSL3637R0100DEK |
WSL3637R0100DEA | RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 0.5 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 3637, CHIP, GREEN | Vishay Dale | WSL3637R0100DBA vs WSL3637R0100DEA |
WSL3637R0100DEA | Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 3637, CHIP | Vishay Intertechnologies | WSL3637R0100DBA vs WSL3637R0100DEA |
WSL3637R0100DTA | RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 0.5 %, 50 ppm, 0.01 ohm, SURFACE MOUNT, 3637, CHIP | Vishay Dale | WSL3637R0100DBA vs WSL3637R0100DTA |