Part Details for WSL39211L500FEA by Vishay Dale
Overview of WSL39211L500FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL39211L500FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10349-1-ND
|
DigiKey | RES 0.0015 OHM 1% 3W 3921 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3091 In Stock |
|
$0.3847 / $1.0800 | Buy Now |
DISTI #
71589972
|
RS | CURRENT SENSE, RESISTOR, WSL-3921.00151%EA | Vishay Dale WSL39211L500FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |