Part Details for WSL3921L3000FEB by Vishay Dale
Overview of WSL3921L3000FEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL3921L3000FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL3921L3000FEB-ND
|
DigiKey | RES 300 UOHM 1% 3W 3921 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6963 | Buy Now |
DISTI #
71590009
|
RS | CURRENT SENSE, RESISTOR, WSL-3921.00031%EB | Vishay Dale WSL3921L3000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8700 | RFQ |
Part Details for WSL3921L3000FEB
WSL3921L3000FEB CAD Models
WSL3921L3000FEB Part Data Attributes
|
WSL3921L3000FEB
Vishay Dale
Buy Now
|
Compare Parts:
WSL3921L3000FEB
Vishay Dale
Current Sensing Resistors 3watt .0003ohms 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |