-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 175 ppm, 0.0005 ohm, SURFACE MOUNT, 3921, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL3921L5000FEK-ND
|
DigiKey | RES 500 UOHM 1% 3W 3921 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1143 | Buy Now |
DISTI #
71590029
|
RS | CURRENT SENSE, RESISTOR, WSL-3921.00051%EK | Vishay Dale WSL3921L5000FEK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL3921L5000FEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL3921L5000FEK
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 175 ppm, 0.0005 ohm, SURFACE MOUNT, 3921, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 3921 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.262 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.0387 V |
This table gives cross-reference parts and alternative options found for WSL3921L5000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL3921L5000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL3921L5000FEB | Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921, | Vishay Intertechnologies | WSL3921L5000FEK vs WSL3921L5000FEB |
WSL3921L5000FEA | Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921, | Vishay Intertechnologies | WSL3921L5000FEK vs WSL3921L5000FEA |